Recently searched

    Amphenol Industrial 97 MIL-DTL-5015 Plug Dust Cap, Shell Size 22 IP66 Rated, with Olive Drab Cadmium Finish, Aluminium

    Bulk discount available

    Subtotal (1 unit)**

    $18.73

    (exc. GST)

    $20.60

    (inc. GST)

    Add to Basket
    Select or type quantity
    126 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 9$18.73
    10 - 24$18.27
    25 - 49$17.81
    50 +$17.36

    **price indicative

    RS Stock No.:
    298-2752
    Mfr. Part No.:
    97-60-22
    Brand:
    Amphenol Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Industrial

    Gender

    Plug

    Shell Size

    22

    Military Standard

    MIL-DTL-5015

    Series

    97

    IP Rating

    IP66

    Panel Mount Fitting

    No

    Material

    Aluminium

    Cord Included

    Yes

    Finish

    Olive Drab Cadmium

    Colour

    Black

    Series Number

    9760

    Related links