ITT Cannon Female Dust Cap IP67 Rated, with Nickel Finish, Nylon, Plastic, Copper Alloy, Stainless Steel, Metal
- RS Stock No.:
- 273-5275
- Mfr. Part No.:
- TNA14DCR0-02B / 192900-0394
- Brand:
- ITT Cannon
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $7.25
View bulk pricing optionsSubtotal (1 unit)*
$11.69
(exc. GST)
$12.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 200 unit(s) shipping from 25 December 2026
- Plus 200 unit(s) shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $11.69 | - |
| 25 - 49 | $11.40 | $7.25 |
| 50 + | $11.22 | $23.50 |
*price indicative
- RS Stock No.:
- 273-5275
- Mfr. Part No.:
- TNA14DCR0-02B / 192900-0394
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Dust Cap | |
| Gender | Female | |
| Sub Type | Dust Cap | |
| Military Standard | No | |
| IP Rating | IP67 | |
| Material | Nylon, Plastic, Copper Alloy, Stainless Steel, Metal | |
| Cord Included | No | |
| Finish | Nickel | |
| Colour | Black | |
| For Use With | Discrete Wires, jacketed Cables, Neptune Circular Connectors | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Dust Cap | ||
Gender Female | ||
Sub Type Dust Cap | ||
Military Standard No | ||
IP Rating IP67 | ||
Material Nylon, Plastic, Copper Alloy, Stainless Steel, Metal | ||
Cord Included No | ||
Finish Nickel | ||
Colour Black | ||
For Use With Discrete Wires, jacketed Cables, Neptune Circular Connectors | ||
Standards/Approvals UL 94 V-0 | ||
Dust Caps
Plastic dust-caps for plug and socket panel housings. Only the shell size is required to determine the correct cap. Caps include a plastic retaining strap.
Neptune
Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available.,To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires : 2.7 to 4.0mm.,Number of contacts shown as power/signal eg 2//13.
Related links
- ITT Cannon Female Dust Cap IP67 Rated Nylon Copper Alloy Metal
- ITT Cannon Female Dust Cap IP67 Rated Nylon Copper Alloy, Plastic
- ITT Cannon TNA Male Dust Cap Polymer
- ITT Cannon TNA Female Dust Cap, Shell Size 14
- ITT Cannon Trident Female Dust Cap IP67 Rated Nylon
- ITT Cannon Trident Female Dust Cap Nylon
- ITT Cannon TNA Female Dust Cap, Shell Size 12
- ITT Cannon Female Solder Circular Connector Contact Wire Size 8AWG
