Amphenol India PT MIL-DTL-26482 Female Circular Connector Dust Cap, Shell Size 8

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$403.77

(exc. GST)

$444.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$403.77
10 - 49$390.24
50 - 99$358.79
100 +$344.74

*price indicative

RS Stock No.:
247-5425
Mfr. Part No.:
MS3181-8NA
Brand:
Amphenol India
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol India

Gender

Female

Product Type

Circular Connector Dust Cap

Shell Size

8

Sub Type

Dust Cap

Military Standard

MIL-DTL-26482

Series

PT

Cord Included

Yes

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Amphenol India Protective caps has 8 shell size.

Hard anodize black finish

Comes with chain and ring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy