Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 17, with Nickel Finish, Stainless Steel
- RS Stock No.:
- 247-5356
- Mfr. Part No.:
- D38999/32-W-17-N
- Brand:
- Amphenol India
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$41.27
(exc. GST)
$45.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $41.27 | - |
| 10 - 24 | $39.82 | 3% |
| 25 - 49 | $38.54 | 6% |
| 50 - 99 | $35.87 | 13% |
| 100 + | $33.72 | 18% |
*price indicative
- RS Stock No.:
- 247-5356
- Mfr. Part No.:
- D38999/32-W-17-N
- Brand:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Product Type | Circular Connector Dust Cap | |
| Gender | Female | |
| Sub Type | Dust Cap | |
| Shell Size | 17 | |
| Military Standard | MIL-DTL-38999 | |
| Series | III | |
| Material | Stainless Steel Fastener, Aluminium Alloy (Cover), Ring Corrosion Resistant Steel, Rope Stainless Steel | |
| Cord Included | Yes | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Product Type Circular Connector Dust Cap | ||
Gender Female | ||
Sub Type Dust Cap | ||
Shell Size 17 | ||
Military Standard MIL-DTL-38999 | ||
Series III | ||
Material Stainless Steel Fastener, Aluminium Alloy (Cover), Ring Corrosion Resistant Steel, Rope Stainless Steel | ||
Cord Included Yes | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol India series III protective cap has 17 shell size.
Aluminium, 500 hrs cadmium olive drab
Related links
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap with Nickel Finish, Stainless Steel
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap with Nickel Finish, Aluminium Alloy
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap with Nickel Finish, Aluminium Alloy
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap with Nickel Finish, Stainless Steel
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap with Nickel Finish, Aluminium Alloy
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap with Nickel Finish, Rope Stainless
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap with Nickel Finish, Ring Corrosion
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap with Nickel Finish, Ring Corrosion
