Amphenol India PT MIL-DTL-26482 Female Circular Connector Dust Cap, Shell Size 12
- RS Stock No.:
- 247-5419
- Mfr. Part No.:
- MS3181-12NA
- Brand:
- Amphenol India
Get a bulk buy discount
Add 10 more to save $10.80
View bulk pricing optionsSubtotal (1 unit)*
$32.11
(exc. GST)
$35.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $32.11 | - |
| 10 - 49 | $31.03 | $10.80 |
| 50 - 99 | $28.50 | $180.50 |
| 100 + | $27.41 | $470.00 |
*price indicative
- RS Stock No.:
- 247-5419
- Mfr. Part No.:
- MS3181-12NA
- Brand:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Gender | Female | |
| Product Type | Circular Connector Dust Cap | |
| Sub Type | Dust Cap | |
| Shell Size | 12 | |
| Military Standard | MIL-DTL-26482 | |
| Series | PT | |
| Cord Included | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Gender Female | ||
Product Type Circular Connector Dust Cap | ||
Sub Type Dust Cap | ||
Shell Size 12 | ||
Military Standard MIL-DTL-26482 | ||
Series PT | ||
Cord Included Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Amphenol India Protective caps has 12 shell size.
Hard anodize black finish
Comes with chain and ring
Related links
- Amphenol India PT MIL-DTL-26482 Female Circular Connector Dust Cap, Shell Size 12
- Amphenol India PT MIL-DTL-26482 Female Circular Connector Dust Cap, Shell Size 16
- Amphenol India PT MIL-DTL-26482 Female Circular Connector Dust Cap, Shell Size 14
- Amphenol India PT MIL-DTL-26482 Female Circular Connector Dust Cap, Shell Size 10
- Amphenol India PT MIL-DTL-26482 Female Circular Connector Dust Cap, Shell Size 8
- Amphenol India PT MIL-DTL-26482 Female Circular Connector Dust Cap, Shell Size 18
- Amphenol India PT MIL-DTL-26482 Female Circular Connector Dust Cap, Shell Size 20
- Amphenol India MS3181 MIL-DTL-26482 Female Dust Cap with Black Anodised Finish
