Amphenol India PT MIL-DTL-26482 Female Circular Connector Dust Cap, Shell Size 16

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$36.64

(exc. GST)

$40.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$36.64
10 - 49$35.39
50 - 99$32.55
100 +$31.30

*price indicative

RS Stock No.:
247-5421
Mfr. Part No.:
MS3181-16CA
Brand:
Amphenol India
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol India

Product Type

Circular Connector Dust Cap

Gender

Female

Shell Size

16

Sub Type

Dust Cap

Military Standard

MIL-DTL-26482

Series

PT

Cord Included

Yes

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Amphenol India Protective caps has 16 shell size.

Hard anodize black finish

Comes with chain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy