Amphenol India Sr I MIL-DTL-38999 Series I Female Circular Connector Dust Cap, Shell Size 15, Ring Corrosion Resistant

Get a bulk buy discount

Add 10 more to save $11.30

View bulk pricing options

Subtotal (1 unit)*

$33.45

(exc. GST)

$36.80

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9$33.45-
10 - 49$32.32$11.30
50 - 99$29.72$186.50
100 +$28.59$486.00

*price indicative

RS Stock No.:
247-5395
Mfr. Part No.:
MS27502F15C
Brand:
Amphenol India
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol India

Gender

Female

Product Type

Circular Connector Dust Cap

Sub Type

Dust Cap

Shell Size

15

Military Standard

MIL-DTL-38999 Series I

Series

Sr I

Material

Ring Corrosion Resistant Steel, Rope Stainless Steel, Aluminium Alloy (Cover), Stainless Steel Fastener

Cord Included

Yes

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Amphenol India dust cap has 15 shell size.

Electroless nickel finish for aluminium

Comes with chain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy