Amphenol India Sr I MIL-DTL-38999 Series I Female Circular Connector Dust Cap, Shell Size 13

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$238.68

(exc. GST)

$262.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$238.68-
10 - 49$230.513%
50 - 99$211.8611%
100 +$203.5414%

*price indicative

RS Stock No.:
247-5381
Mfr. Part No.:
MS27502B13N
Brand:
Amphenol India
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol India

Product Type

Circular Connector Dust Cap

Gender

Female

Shell Size

13

Sub Type

Dust Cap

Military Standard

MIL-DTL-38999 Series I

Series

Sr I

Cord Included

Yes

Standards/Approvals

RoHS

Non Compliant

COO (Country of Origin):
IN
The Amphenol India dust cap has 13 shell size.

Cadmium olive drab finish for aluminium

Comes with chain and ring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy