Amphenol India Sr I MIL-DTL-38999 Series I Female Circular Connector Dust Cap, Shell Size 17

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
247-5387
Mfr. Part No.:
MS27502B17C
Brand:
Amphenol India
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol India

Product Type

Circular Connector Dust Cap

Gender

Female

Sub Type

Dust Cap

Shell Size

17

Military Standard

MIL-DTL-38999 Series I

Series

Sr I

Cord Included

Yes

Standards/Approvals

RoHS

Non Compliant

COO (Country of Origin):
IN
The Amphenol India dust cap has 17 shell size.

Cadmium olive drab finish for aluminium

Comes with chain

Each
$139.46
Each
$45.62
Each
$166.95
Each
$229.43

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy