Amphenol India Sr I MIL-DTL-38999 Series I Female Circular Connector Dust Cap, Shell Size 15, Ring Corrosion Resistant
- RS Stock No.:
- 247-5376
- Mfr. Part No.:
- MS27501B15C
- Brand:
- Amphenol India
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.67
(exc. GST)
$29.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $26.67 |
| 10 - 49 | $25.76 |
| 50 - 99 | $23.66 |
| 100 + | $22.75 |
*price indicative
- RS Stock No.:
- 247-5376
- Mfr. Part No.:
- MS27501B15C
- Brand:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Gender | Female | |
| Product Type | Circular Connector Dust Cap | |
| Sub Type | Dust Cap | |
| Shell Size | 15 | |
| Military Standard | MIL-DTL-38999 Series I | |
| Series | Sr I | |
| Material | Ring Corrosion Resistant Steel, Aluminium Alloy (Cover), Rope Stainless Steel, Stainless Steel Fastener | |
| Cord Included | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Gender Female | ||
Product Type Circular Connector Dust Cap | ||
Sub Type Dust Cap | ||
Shell Size 15 | ||
Military Standard MIL-DTL-38999 Series I | ||
Series Sr I | ||
Material Ring Corrosion Resistant Steel, Aluminium Alloy (Cover), Rope Stainless Steel, Stainless Steel Fastener | ||
Cord Included Yes | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol India caps has 15 shell size.
Comes with chain
Related links
- Amphenol India Sr I MIL-DTL-38999 Series I Female Circular Connector Dust Cap Ring Corrosion Resistant
- Amphenol India Sr I MIL-DTL-38999 Series I Female Circular Connector Dust Cap, Shell Size 15
- Amphenol India Sr I MIL-DTL-38999 Series I Female Circular Connector Dust Cap, Shell Size 25
- Amphenol India Sr I MIL-DTL-38999 Series I Female Circular Connector Dust Cap, Shell Size 13
- Amphenol India Sr I MIL-DTL-38999 Series I Female Circular Connector Dust Cap, Shell Size 17
- Amphenol India Sr I MIL-DTL-38999 Series I Female Circular Connector Dust Cap, Shell Size 9
- Amphenol India Sr I MIL-DTL-38999 Series I Female Circular Connector Dust Cap, Shell Size 19
- Amphenol India Sr I MIL-DTL-38999 Series I Female Circular Connector Dust Cap Aluminium Alloy (Cover),
