Amphenol India Sr I MIL-DTL-38999 Series I Female Circular Connector Dust Cap, Shell Size 15

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$160.86

(exc. GST)

$176.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$160.86
10 - 49$155.36
50 - 99$142.83
100 +$137.33

*price indicative

RS Stock No.:
247-5385
Mfr. Part No.:
MS27502B15N
Brand:
Amphenol India
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol India

Gender

Female

Product Type

Circular Connector Dust Cap

Shell Size

15

Sub Type

Dust Cap

Military Standard

MIL-DTL-38999 Series I

Series

Sr I

Cord Included

Yes

Standards/Approvals

RoHS

Non Compliant

COO (Country of Origin):
IN
The Amphenol India dust cap has 15 shell size.

Cadmium olive drab finish for aluminium

Comes with chain and ring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy