Amphenol India Sr I MIL-DTL-38999 Series I Female Circular Connector Dust Cap, Shell Size 15, Ring Corrosion Resistant
- RS Stock No.:
- 247-5382
- Mfr. Part No.:
- MS27502B15C
- Brand:
- Amphenol India
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$31.40
(exc. GST)
$34.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $31.40 | - |
| 10 - 49 | $30.33 | 3% |
| 50 - 99 | $27.87 | 11% |
| 100 + | $26.83 | 14% |
*price indicative
- RS Stock No.:
- 247-5382
- Mfr. Part No.:
- MS27502B15C
- Brand:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Gender | Female | |
| Product Type | Circular Connector Dust Cap | |
| Shell Size | 15 | |
| Sub Type | Dust Cap | |
| Military Standard | MIL-DTL-38999 Series I | |
| Series | Sr I | |
| Material | Ring Corrosion Resistant Steel, Stainless Steel Fastener, Aluminium Alloy (Cover), Rope Stainless Steel | |
| Cord Included | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Gender Female | ||
Product Type Circular Connector Dust Cap | ||
Shell Size 15 | ||
Sub Type Dust Cap | ||
Military Standard MIL-DTL-38999 Series I | ||
Series Sr I | ||
Material Ring Corrosion Resistant Steel, Stainless Steel Fastener, Aluminium Alloy (Cover), Rope Stainless Steel | ||
Cord Included Yes | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol India dust cap has 15 shell size.
Cadmium olive drab finish for aluminium
Comes with chain
Related links
- Amphenol India Sr I MIL-DTL-38999 Series I Female Circular Connector Dust Cap Ring Corrosion Resistant
- Amphenol India Sr I MIL-DTL-38999 Series I Female Circular Connector Dust Cap, Shell Size 15
- Amphenol India Sr I MIL-DTL-38999 Series I Female Circular Connector Dust Cap, Shell Size 25
- Amphenol India Sr I MIL-DTL-38999 Series I Female Circular Connector Dust Cap, Shell Size 17
- Amphenol India Sr I MIL-DTL-38999 Series I Female Circular Connector Dust Cap, Shell Size 9
- Amphenol India Sr I MIL-DTL-38999 Series I Female Circular Connector Dust Cap, Shell Size 13
- Amphenol India Sr I MIL-DTL-38999 Series I Female Circular Connector Dust Cap, Shell Size 19
- Amphenol India Sr I MIL-DTL-38999 Series I Female Circular Connector Dust Cap Aluminium Alloy (Cover),
