Amphenol India Sr I MIL-DTL-38999 Series I Female Circular Connector Dust Cap, Shell Size 23, Stainless Steel Fastener,
- RS Stock No.:
- 247-5378
- Mfr. Part No.:
- MS27501B23C
- Brand:
- Amphenol India
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-5378
- Mfr. Part No.:
- MS27501B23C
- Brand:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Gender | Female | |
| Product Type | Circular Connector Dust Cap | |
| Shell Size | 23 | |
| Sub Type | Dust Cap | |
| Military Standard | MIL-DTL-38999 Series I | |
| Series | Sr I | |
| Material | Stainless Steel Fastener, Aluminium Alloy (Cover), Rope Stainless Steel, Ring Corrosion Resistant Steel | |
| Cord Included | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Gender Female | ||
Product Type Circular Connector Dust Cap | ||
Shell Size 23 | ||
Sub Type Dust Cap | ||
Military Standard MIL-DTL-38999 Series I | ||
Series Sr I | ||
Material Stainless Steel Fastener, Aluminium Alloy (Cover), Rope Stainless Steel, Ring Corrosion Resistant Steel | ||
Cord Included Yes | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- IN
The Amphenol India caps has 23 shell size.
Comes with chain
Related links
- Amphenol India Sr I MIL-DTL-38999 Series I Female Circular Connector Dust Cap Rope Stainless Steel,
- Amphenol India Sr I MIL-DTL-38999 Series I Female Circular Connector Dust Cap, Shell Size 25
- Amphenol India Sr I MIL-DTL-38999 Series I Female Circular Connector Dust Cap, Shell Size 17
- Amphenol India Sr I MIL-DTL-38999 Series I Female Circular Connector Dust Cap, Shell Size 9
- Amphenol India Sr I MIL-DTL-38999 Series I Female Circular Connector Dust Cap, Shell Size 13
- Amphenol India Sr I MIL-DTL-38999 Series I Female Circular Connector Dust Cap, Shell Size 15
- Amphenol India Sr I MIL-DTL-38999 Series I Female Circular Connector Dust Cap, Shell Size 19
- Amphenol India Sr I MIL-DTL-38999 Series I Female Circular Connector Dust Cap Ring Corrosion Resistant
