Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 19, with Nickel Finish, Rope Stainless

Get a bulk buy discount

Add 10 more to save $14.10

View bulk pricing options

Subtotal (1 unit)*

$40.42

(exc. GST)

$44.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$40.42-
10 - 24$39.01$14.10
25 - 49$37.78$66.00
50 - 99$35.17$262.50
100 +$33.08$734.00

*price indicative

RS Stock No.:
247-5357
Mfr. Part No.:
D38999/32-W-19-N
Brand:
Amphenol India
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol India

Gender

Female

Product Type

Circular Connector Dust Cap

Sub Type

Dust Cap

Shell Size

19

Military Standard

MIL-DTL-38999

Series

III

Material

Rope Stainless Steel, Ring Corrosion Resistant Steel, Stainless Steel Fastener, Aluminium Alloy (Cover)

Cord Included

Yes

Finish

Nickel

Standards/Approvals

RoHS

Non Compliant

COO (Country of Origin):
IN
The Amphenol India series III protective cap has 19 shell size.

Aluminium, 500 hrs cadmium olive drab

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy