Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 11
- RS Stock No.:
- 247-5374
- Distrelec Article No.:
- 303-84-689
- Mfr. Part No.:
- D38999/33-Z-11-N
- Brand:
- Amphenol India
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$75.45
(exc. GST)
$83.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $75.45 |
| 10 - 24 | $72.86 |
| 25 - 49 | $70.55 |
| 50 - 99 | $65.69 |
| 100 + | $61.71 |
*price indicative
- RS Stock No.:
- 247-5374
- Distrelec Article No.:
- 303-84-689
- Mfr. Part No.:
- D38999/33-Z-11-N
- Brand:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Gender | Female | |
| Product Type | Circular Connector Dust Cap | |
| Shell Size | 11 | |
| Military Standard | MIL-DTL-38999 | |
| Series | III | |
| Panel Mount Fitting | Yes | |
| Cord Included | Yes | |
| For Use With | D, C, E & N, plugs with mating key polarizations A, B | |
| Colour | Red | |
| Standards/Approvals | Specification Sheet Number 22 | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Gender Female | ||
Product Type Circular Connector Dust Cap | ||
Shell Size 11 | ||
Military Standard MIL-DTL-38999 | ||
Series III | ||
Panel Mount Fitting Yes | ||
Cord Included Yes | ||
For Use With D, C, E & N, plugs with mating key polarizations A, B | ||
Colour Red | ||
Standards/Approvals Specification Sheet Number 22 | ||
- COO (Country of Origin):
- IN
The Amphenol India series III protective cap has 11 shell size.
Comes with ring
Related links
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 11
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap with Zinc Nickel, Cadmium Olive
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap with Nickel Finish, Ring Corrosion
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap with Nickel Finish, Stainless Steel
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 9
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 19
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap Nickel Aluminium Bronze, Stainless
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap with Cadmium Olive Drab, Aluminium
