Lumberg 0381 Circular Connector Dust Cap IP68 Rated, with Nickel Plated Finish, Copper Zinc

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 box of 50 units)*

$623.55

(exc. GST)

$685.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
  • Plus 3,100 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 50$12.471$623.55-
100 - 150$12.253$612.651%
200 +$12.028$601.403%

*price indicative

RS Stock No.:
170-5534
Mfr. Part No.:
0381
Brand:
Lumberg
Find similar products by selecting one or more attributes.
Select all

Brand

Lumberg

Product Type

Circular Connector Dust Cap

Sub Type

Protection Cap

Military Standard

No

Series

0381

IP Rating

IP68

Panel Mount Fitting

No

Material

Copper Zinc

Cord Included

No

Finish

Nickel Plated

For Use With

Socket

Standards/Approvals

IEC DIN EN 60529, IEC 61076-2-106

Dust Caps


Nickel plated

NBR gasket

Chrome on nickel chain

Standards

IEC60130-9

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy