Bulgin 400 Dust Cap IP68 Rated, with Gold Plated Finish, Copper Alloy, PUR, Polyamide, Nitrile Rubber
- RS Stock No.:
- 612-0706
- Distrelec Article No.:
- 303-89-585
- Mfr. Part No.:
- PX0480/BK
- Brand:
- Bulgin
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$8.44
(exc. GST)
$9.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 382 unit(s) shipping from 23 November 2026
- Plus 200 unit(s) shipping from 30 November 2026
- Plus 100 unit(s) shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $8.44 | - |
| 25 - 74 | $8.28 | 1% |
| 75 - 199 | $8.06 | 4% |
| 200 - 399 | $7.89 | 6% |
| 400 + | $7.72 | 8% |
*price indicative
- RS Stock No.:
- 612-0706
- Distrelec Article No.:
- 303-89-585
- Mfr. Part No.:
- PX0480/BK
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Dust Cap | |
| Military Standard | No | |
| Series | 400 | |
| IP Rating | IP68 | |
| Panel Mount Fitting | Yes | |
| Material | Copper Alloy, PUR, Polyamide, Nitrile Rubber | |
| Cord Included | Yes | |
| Finish | Gold Plated | |
| For Use With | PX0411, PX0410, PX0413 Connectors, PX0412 | |
| Colour | Blue | |
| Standards/Approvals | UL94V-HB, RoHS, EN 50021:1999, UL, CSA, UL94V-0, CCC, EN60068-2-52, EN60529:1992+A2:2013, VDE | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Dust Cap | ||
Military Standard No | ||
Series 400 | ||
IP Rating IP68 | ||
Panel Mount Fitting Yes | ||
Material Copper Alloy, PUR, Polyamide, Nitrile Rubber | ||
Cord Included Yes | ||
Finish Gold Plated | ||
For Use With PX0411, PX0410, PX0413 Connectors, PX0412 | ||
Colour Blue | ||
Standards/Approvals UL94V-HB, RoHS, EN 50021:1999, UL, CSA, UL94V-0, CCC, EN60068-2-52, EN60529:1992+A2:2013, VDE | ||
- COO (Country of Origin):
- TN
Dust Cap
Sealing caps to maintain IP rating when connectors are not in.
Related links
- Bulgin 400 Dust Cap IP68 Rated Gold Plated Polyurethane Nitrile
- Bulgin 400 Dust Cap IP68 Rated Polyurethane Nitrile, Copper Alloy
- Bulgin 400 Circular Connector Dust Cap IP68 Rated Polyamide Polyurethane
- Bulgin 400 Dust Cap IP68 Rated Steel Polyvinyl Chloride Polyamide 6,
- Bulgin 400 Dust Cap IP68 Rated Polyamide
- Bulgin Dust Cap IP68 Rated Nitrile Brass
- Lumberg 0381 Circular Connector Dust Cap IP68 Rated Copper Zinc
- TE Connectivity Circular Connector Dust Cap IP67 Rated Copper Alloy Silicon, Die
