Amphenol Air LB ECTA 133 Circular Connector Dust Cap, Shell Size 4 IP67 Rated, Aluminium Alloy with A Nickel Plated
- RS Stock No.:
- 227-2313
- Mfr. Part No.:
- 13304BE
- Brand:
- Amphenol Air LB
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$250.71
(exc. GST)
$275.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 25 unit(s) shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $250.71 | - |
| 10 - 49 | $243.18 | 3% |
| 50 - 99 | $235.67 | 5% |
| 100 - 249 | $230.67 | 7% |
| 250 + | $225.69 | 9% |
*price indicative
- RS Stock No.:
- 227-2313
- Mfr. Part No.:
- 13304BE
- Brand:
- Amphenol Air LB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Air LB | |
| Product Type | Circular Connector Dust Cap | |
| Shell Size | 4 | |
| Military Standard | No | |
| Series | ECTA 133 | |
| IP Rating | IP67 | |
| Panel Mount Fitting | Yes | |
| Material | Aluminium Alloy with A Nickel Plated | |
| Colour | Dark Grey, Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Air LB | ||
Product Type Circular Connector Dust Cap | ||
Shell Size 4 | ||
Military Standard No | ||
Series ECTA 133 | ||
IP Rating IP67 | ||
Panel Mount Fitting Yes | ||
Material Aluminium Alloy with A Nickel Plated | ||
Colour Dark Grey, Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Amphenol Air LB Circular Connector or protection cap for receptacle and inline receptacle works with IP67 rating and comes with Push Pull locking system made of aluminium material.. The Contacts material made of copper alloy with nickel barrier layer
-40°C to +125°C temperature range
1000 operations for all shell types Mating
Related links
- Amphenol Air LB ECTA 133 Circular Connector Dust Cap Aluminium Alloy with A Nickel Plated
- Amphenol Air LB ECTA 133 Circular Connector Dust Cap IP67 Rated, Aluminium Alloy with A Nickel
- Amphenol Air LB ECTA 133 Female Dust Cap IP67 Rated, Aluminium
- Amphenol Air LB ECTA 133 Male Dust Cap IP67 Rated, Aluminium
- Amphenol Air LB, ECTA 133 Circular Connector Seal diameter 23 mm
- Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 8 mm IP67 Rated
- Amphenol Air LB VG MIL-DTL-38999 Male Circular Connector Dust Cap, Shell Size 18 mm IP67 Rated
- Amphenol Air LB VG MIL-DTL-38999 Male Circular Connector Dust Cap, Shell Size 24 mm IP67 Rated
