Amphenol Air LB ECTA 133 Male Dust Cap, Shell Size 2 IP67 Rated, Aluminium
- RS Stock No.:
- 691-6857
- Mfr. Part No.:
- 1330 2 BE
- Brand:
- Amphenol Air LB
This image is representative of the product range
Subtotal (1 unit)*
$133.47
(exc. GST)
$146.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.47 |
*price indicative
- RS Stock No.:
- 691-6857
- Mfr. Part No.:
- 1330 2 BE
- Brand:
- Amphenol Air LB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Air LB | |
| Product Type | Dust Cap | |
| Gender | Male | |
| Shell Size | 2 | |
| Military Standard | No | |
| Series | ECTA 133 | |
| IP Rating | IP67 | |
| Panel Mount Fitting | No | |
| Material | Aluminium | |
| Cord Included | Yes | |
| For Use With | transportation industry (automobile, trucks, railway)), robotics, laboratory test equipment, tool interconnection, Industrial applications | |
| Colour | Black, Silver | |
| Standards/Approvals | EN 61984, IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Amphenol Air LB | ||
Product Type Dust Cap | ||
Gender Male | ||
Shell Size 2 | ||
Military Standard No | ||
Series ECTA 133 | ||
IP Rating IP67 | ||
Panel Mount Fitting No | ||
Material Aluminium | ||
Cord Included Yes | ||
For Use With transportation industry (automobile, trucks, railway)), robotics, laboratory test equipment, tool interconnection, Industrial applications | ||
Colour Black, Silver | ||
Standards/Approvals EN 61984, IEC 60529 | ||
- COO (Country of Origin):
- DE
Accessories for ECTA 133 Metal Circular Connectors
Metal caps for receptacles (BE);Metal caps for plugs (BM);Metal caps IP67 rating;Flange seal (JE)
ECTA 133 Metal Circular Connectors
Related links
- Amphenol Air LB ECTA 133 Female Dust Cap IP67 Rated, Aluminium
- Amphenol Air LB ECTA 133 Circular Connector Dust Cap Aluminium Alloy with A Nickel Plated
- Amphenol Air LB ECTA 133 Circular Connector Dust Cap IP67 Rated, Aluminium Alloy with A Nickel
- Amphenol Air LB 544 MIL-C-5015 Male Dust Cap IP67 Rated, Plastic
- Amphenol Air LB 544 MIL-C-5015 Female Dust Cap IP67 Rated, Plastic
- Amphenol Air LB VG MIL-DTL-38999 Male Circular Connector Dust Cap, Shell Size 20 mm IP67 Rated
- Amphenol Air LB VG MIL-DTL-38999 Female Circular Connector Dust Cap Metal
- Amphenol Air LB VG MIL-DTL-38999 Male Circular Connector Dust Cap, Shell Size 10 mm IP67 Rated
