Amphenol India ITV33 MIL-DTL-38999 Female Dust Cap, Shell Size 13
- RS Stock No.:
- 226-8728
- Mfr. Part No.:
- ITV33-13-XB-G-Z-H
- Brand:
- Amphenol India
Get a bulk buy discount
Add 5 more to save $25.60
View bulk pricing optionsSubtotal (1 unit)*
$51.38
(exc. GST)
$56.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $51.38 | - |
| 5 + | $46.26 | $25.60 |
*price indicative
- RS Stock No.:
- 226-8728
- Mfr. Part No.:
- ITV33-13-XB-G-Z-H
- Brand:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Product Type | Dust Cap | |
| Gender | Female | |
| Shell Size | 13 | |
| Sub Type | Protection Cap | |
| Military Standard | MIL-DTL-38999 | |
| Series | ITV33 | |
| Panel Mount Fitting | No | |
| Cord Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Product Type Dust Cap | ||
Gender Female | ||
Shell Size 13 | ||
Sub Type Protection Cap | ||
Military Standard MIL-DTL-38999 | ||
Series ITV33 | ||
Panel Mount Fitting No | ||
Cord Included Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol India receptacle dust cover has 13 shell size.
It is equipped with nylon cord
- RS Stock No. 2268730
- Mfr. Part No. ITV33-17-XB-G-Z-H
Each
$56.14
- RS Stock No. 2268726
- Mfr. Part No. ITV33-09-XB-G-Z-H
Each
$44.24
- RS Stock No. 2268727
- Mfr. Part No. ITV33-11-XB-G-Z-H
Each
$44.26
- RS Stock No. 2268729
- Mfr. Part No. ITV33-15-XB-G-Z-H
Each
$50.82
Related links
- Amphenol India ITV33 MIL-DTL-38999 Female Dust Cap, Shell Size 9
- Amphenol India ITV33 MIL-DTL-38999 Female Dust Cap, Shell Size 11
- Amphenol India ITV33 MIL-DTL-38999 Female Dust Cap, Shell Size 17
- Amphenol India ITV33 MIL-DTL-38999 Female Dust Cap, Shell Size 15
- Amphenol India JAND38999/33 MIL-DTL-38999 Female Circular Connector Dust Cap with Stainless Steel
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap with Nickel Finish, Aluminium Alloy
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 11
- Amphenol India JAND38999/33 MIL-DTL-38999 Female Circular Connector Dust Cap with Stainless Steel











