Amphenol India ITV33 MIL-DTL-38999 Female Dust Cap, Shell Size 11
- RS Stock No.:
- 226-8727
- Mfr. Part No.:
- ITV33-11-XB-G-Z-H
- Brand:
- Amphenol India
Get a bulk buy discount
Add 5 more to save $22.05
View bulk pricing optionsSubtotal (1 unit)*
$44.26
(exc. GST)
$48.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $44.26 | - |
| 5 + | $39.85 | $22.05 |
*price indicative
- RS Stock No.:
- 226-8727
- Mfr. Part No.:
- ITV33-11-XB-G-Z-H
- Brand:
- Amphenol India
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol India | |
| Product Type | Dust Cap | |
| Gender | Female | |
| Shell Size | 11 | |
| Sub Type | Protection Cap | |
| Military Standard | MIL-DTL-38999 | |
| Series | ITV33 | |
| Panel Mount Fitting | No | |
| Cord Included | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol India | ||
Product Type Dust Cap | ||
Gender Female | ||
Shell Size 11 | ||
Sub Type Protection Cap | ||
Military Standard MIL-DTL-38999 | ||
Series ITV33 | ||
Panel Mount Fitting No | ||
Cord Included Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol India receptacle dust cover has 11 shell size.
It is equipped with nylon cord
Related links
- Amphenol India ITV33 MIL-DTL-38999 Female Dust Cap, Shell Size 9
- Amphenol India ITV33 MIL-DTL-38999 Female Dust Cap, Shell Size 17
- Amphenol India ITV33 MIL-DTL-38999 Female Dust Cap, Shell Size 15
- Amphenol India ITV33 MIL-DTL-38999 Female Dust Cap, Shell Size 13
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap, Shell Size 11
- Amphenol India JAND38999/33 MIL-DTL-38999 Female Circular Connector Dust Cap with Stainless Steel Finish
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap with Nickel Finish, Stainless Steel
- Amphenol India III MIL-DTL-38999 Female Circular Connector Dust Cap with Zinc Nickel, Cadmium Olive
