Wurth Elektronik 100 nF Multilayer Ceramic Capacitor, 25V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $2.00

View bulk pricing options

Subtotal (1 tape of 50 units)*

$2.85

(exc. GST)

$3.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8,850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
50 - 450$0.057$2.85-
500 - 950$0.053$2.65$2.00
1000 - 1950$0.048$2.40$9.00
2000 +$0.04$2.00$34.00

*price indicative

Packaging Options:
RS Stock No.:
257-1091
Mfr. Part No.:
885012206071R
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

25V dc

Package/Case

0603

Construction

Ceramic

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

WCAP-CSGP

Width

800μm

Standards/Approvals

RoHS, Halogen Free, REACH

Length

2.3mm

Suppression Class

Class II

Maximum Operating Temperature

125°C

The Wurth Elektronik multilayer ceramic capacitors having an operating temperature of -55°C to +125°C with the voltage rating of 50 V. It have a high performance ceramic with high electrical precision and stability ceramic.

Used for temperature compensation

Tolerance is ±10%

Capacitance is 100 nF

Mounting style is surface mount

Each (Supplied on a Reel)
$0.057
Each (On a Tape of 100)
$0.019
Each (Supplied on a Reel)
$0.019
Each (On a Tape of 250)
$0.019

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy