Amphenol India ITV33 MIL-DTL-38999 Female Dust Cap, Shell Size 9

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

$44.24

(exc. GST)

$48.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$44.24-
5 +$39.839%

*price indicative

RS Stock No.:
226-8726
Mfr. Part No.:
ITV33-09-XB-G-Z-H
Brand:
Amphenol India
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol India

Gender

Female

Product Type

Dust Cap

Shell Size

9

Sub Type

Protection Cap

Military Standard

MIL-DTL-38999

Series

ITV33

Panel Mount Fitting

No

Cord Included

No

Standards/Approvals

No

COO (Country of Origin):
CN
The Amphenol India receptacle dust cover has 9 shell size.

It is equipped with nylon cord

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy