Amphenol Limited III TV MIL-DTL-38999 Female Dust Cap, Shell Size 17, with Olive Drab Cadmium Finish

Get a bulk buy discount

Add 5 more to save $11.95

View bulk pricing options

Subtotal (1 unit)*

$23.82

(exc. GST)

$26.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$23.82-
5 +$21.43$11.95

*price indicative

RS Stock No.:
226-8715
Mfr. Part No.:
D38999/33W17R
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

Dust Cap

Gender

Female

Sub Type

Protection Cap

Shell Size

17

Military Standard

MIL-DTL-38999

Series

III TV

Panel Mount Fitting

No

Cord Included

No

Finish

Olive Drab Cadmium

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
IN
The Amphenol India metal protection cap has 17 shell size. It has olive drab cadmium plating.

Eyelet type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy