Amphenol Aerospace III TV MIL-DTL-38999 Female Dust Cap, Shell Size 25, with Olive Drab Cadmium Finish

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$34.96

(exc. GST)

$38.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$34.96
5 +$31.47

*price indicative

RS Stock No.:
226-8716
Mfr. Part No.:
D38999/33W25N
Brand:
Amphenol Aerospace
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Aerospace

Product Type

Dust Cap

Gender

Female

Shell Size

25

Sub Type

Protection Cap

Military Standard

MIL-DTL-38999

Series

III TV

Panel Mount Fitting

No

Cord Included

No

Finish

Olive Drab Cadmium

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
IN
The Amphenol India metal protection cap has 25 shell size. It has olive drab cadmium plating.

Washer type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy