Souriau Sunbank by Eaton UTO MIL-STD-202, MIL-C-26482 Female Cable Seal, Shell Size 12 IP68, IP67, IP69K Rated, Metal

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 9%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$382.90

(exc. GST)

$421.20

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 100 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 100$15.316$382.90-
125 +$13.785$344.639%

*price indicative

RS Stock No.:
182-9897
Distrelec Article No.:
304-28-624
Mfr. Part No.:
UT012DCG
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Gender

Female

Product Type

Cable Seal

Shell Size

12

Sub Type

Dust Cap

Military Standard

MIL-STD-202, MIL-C-26482

Series

UTO

IP Rating

IP68, IP67, IP69K

Material

Metal

Cord Included

No

For Use With

Solar (UV Stable)), Outdoor Displays, Assembly Automation Equipment, Machining Centers (Oil Resistant)), Geophysical Equipment

Colour

Black

Standards/Approvals

RoHS, IEC 61984, SJ/T1166-2006, NFF 16101, CSA C22.2, NFF 16102, NFF 61-030, UL1977, IEC 61140, UL94 V-0

RoHS Status: Exempt

COO (Country of Origin):
FR
The Souriau circular connected dust caps of UTO series has female cable seal with shell size of 12.

Operating Temperature: -20 C to +70 C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy