Souriau Sunbank by Eaton UTS MIL-STD-1344, MIL-C-26482 Female Dust Cap, Shell Size 8 IP68 Rated, Polyamide

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$8.73

(exc. GST)

$9.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$8.73
10 - 24$8.60
25 +$8.34

*price indicative

RS Stock No.:
912-0677
Mfr. Part No.:
UTS8DCGE
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Gender

Female

Product Type

Dust Cap

Shell Size

8

Sub Type

Sealing Cap

Military Standard

MIL-STD-1344, MIL-C-26482

Series

UTS

IP Rating

IP68

Panel Mount Fitting

Yes

Material

Polyamide

Cord Included

Yes

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
FR

Souriau UTS Series Accessories


A range of accessories for the UTS Series of connectors.

Souriau UTS Series Plugs & Receptacles


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy