HARTING Han M23 Circular Connector Dust Cap, Shell Size 26.2 mm IP67, IP69K Rated, Metal
- RS Stock No.:
- 165-1118
- Mfr. Part No.:
- 09151009101
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$26.05
(exc. GST)
$28.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 56 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.05 |
*price indicative
- RS Stock No.:
- 165-1118
- Mfr. Part No.:
- 09151009101
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Circular Connector Dust Cap | |
| Shell Size | 26.2 mm | |
| Military Standard | No | |
| Series | Han M23 | |
| IP Rating | IP67, IP69K | |
| Material | Metal | |
| Cord Included | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Circular Connector Dust Cap | ||
Shell Size 26.2 mm | ||
Military Standard No | ||
Series Han M23 | ||
IP Rating IP67, IP69K | ||
Material Metal | ||
Cord Included No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Size M23
High contact density
Robust hoods and housings for industrial applications
Assembly requires no tools
Good EMC properties
6 to 19 contacts
Crimp, solder and PCB solder connections
Han M23 Metal Screw Cover – no Chain
Related links
- HARTING Han M23 Circular Connector Dust Cap IP69K Rated, Metal
- HARTING Han M23 Circular Connector Dust Cap IP67 Rated, Metal
- Bulgin Buccaneer 7000 Female Dust Cap IP68 Metal
- ITT Cannon Trident Female Dust Cap Nylon
- Souriau Sunbank by Eaton UTO Female Dust Cap with Nickel Finish
- Bulgin 6000 Female Dust Cap IP68 with Nickel Finish, Brass
- Bulgin 6000 Female Dust Cap IP68 with Nickel Finish, Brass
- Bulgin PX0733 Dust Cap IP69K Rated Glass Filled Polyamide
