Souriau Sunbank by Eaton UTS MIL-C-26482, MIL-STD-1344 Male Dust Cap, Shell Size 12 IP68 Rated, Polyamide
- RS Stock No.:
- 190-992
- Distrelec Article No.:
- 144-62-535
- Mfr. Part No.:
- UTS12DCG
- Brand:
- Souriau Sunbank by Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$37.51
(exc. GST)
$41.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 1,740 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $37.51 |
| 15 - 49 | $36.87 |
| 50 - 99 | $36.38 |
| 100 - 249 | $35.84 |
| 250 + | $35.35 |
*price indicative
- RS Stock No.:
- 190-992
- Distrelec Article No.:
- 144-62-535
- Mfr. Part No.:
- UTS12DCG
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Gender | Male | |
| Product Type | Dust Cap | |
| Shell Size | 12 | |
| Sub Type | Dust Cap | |
| Military Standard | MIL-C-26482, MIL-STD-1344 | |
| Series | UTS | |
| IP Rating | IP68 | |
| Panel Mount Fitting | No | |
| Material | Polyamide | |
| Cord Included | Yes | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Gender Male | ||
Product Type Dust Cap | ||
Shell Size 12 | ||
Sub Type Dust Cap | ||
Military Standard MIL-C-26482, MIL-STD-1344 | ||
Series UTS | ||
IP Rating IP68 | ||
Panel Mount Fitting No | ||
Material Polyamide | ||
Cord Included Yes | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
UTS Dustcaps
A series of dust caps, specifically for use with the Souriau series of connectors. Perfect for harsh environments where dust and other debree may be a problem. All models are highly reliable and excellent quality.
Souriau UTS
Approvals
IP68
- RS Stock No. 1820537
- Mfr. Part No. CAP-WBDFSMA1
Each
$1.48
- RS Stock No. 2268592
- Mfr. Part No. 62GB-813-08
Each
$47.71
Related links
- Souriau Sunbank by Eaton UTS MIL-C-26482 Shell Size 10 IP68 Rated, Polyamide
- Souriau Sunbank by Eaton UTS MIL-C-26482 Shell Size 8 IP68 Rated, Polyamide
- Souriau Sunbank by Eaton UTS MIL-STD-1344 Shell Size 14 IP68 Rated, Polyamide
- Souriau Sunbank by Eaton UTS MIL-STD-1344 Shell Size 10 IP68 Rated, Polyamide
- Souriau Sunbank by Eaton UTS MIL-STD-1344 Shell Size 8 IP68 Rated, Polyamide
- Souriau Sunbank by Eaton UTS MIL-STD-1344 Polyamide
- Souriau Sunbank by Eaton UTS Female Dust Cap Polyamide
- Souriau Sunbank by Eaton UTO MIL-STD-202 IP67 Metal












