Bulgin 4000 Male Cable Seal IP69K, IP68, IP66 Rated, Silicone
- RS Stock No.:
- 912-5136
- Distrelec Article No.:
- 300-44-891
- Mfr. Part No.:
- PXP4083
- Brand:
- Bulgin
Get a bulk buy discount
Add 5 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$10.58
(exc. GST)
$11.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 1,619 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $10.58 | - |
| 5 - 9 | $10.48 | - |
| 10 - 24 | $10.24 | 3% |
| 25 - 49 | $9.97 | 5% |
| 50 + | $9.70 | 8% |
*price indicative
- RS Stock No.:
- 912-5136
- Distrelec Article No.:
- 300-44-891
- Mfr. Part No.:
- PXP4083
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Gender | Male | |
| Product Type | Cable Seal | |
| Sub Type | Sealing Cap | |
| Military Standard | No | |
| Series | 4000 | |
| IP Rating | IP69K, IP68, IP66 | |
| Panel Mount Fitting | Yes | |
| Material | Silicone | |
| Cord Included | Yes | |
| Colour | Blue | |
| For Use With | PXP4013, PXP4043 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Gender Male | ||
Product Type Cable Seal | ||
Sub Type Sealing Cap | ||
Military Standard No | ||
Series 4000 | ||
IP Rating IP69K, IP68, IP66 | ||
Panel Mount Fitting Yes | ||
Material Silicone | ||
Cord Included Yes | ||
Colour Blue | ||
For Use With PXP4013, PXP4043 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TN
Bulgin Buccaneer, 4000 Series, Sealing Caps
From Bulgin, these sealing caps maintain the IP rating of an unmated connector.
Bulgin Buccanner 4000 Series Harsh Environment Connectors
Related links
- Bulgin 4000 Female Cable Seal IP69K IP68 Rated, Silicone
- Bulgin 4000 Female Cable Seal IP69K with Gold Plated Finish Polyamide,
- Bulgin 6000 Male Dust Cap IP68 with Nickel Finish, Brass
- Bulgin Circular Connector Cable Plug IP69K IP66, Buccaneer 4000 Series
- LEMO 2S MIL 1344A Male/Female Dust Cap IP50 IP68 with Brass Chrome Plated Finish,
- Bulgin 6000 Male Dust Cap IP69K with Matt Silver Finish, Thermoplastic
- Bulgin 6000 Female Dust Cap IP69K with Nickel Finish, Thermoplastic
- Souriau Sunbank by Eaton UTO MIL-STD-202 IP67 Metal
