LEMO TT Male Cable Seal IP68 Rated, with Chrome Finish, Brass
- RS Stock No.:
- 144-2775
- Mfr. Part No.:
- BRE.TT.200.CAZ
- Brand:
- LEMO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-2775
- Mfr. Part No.:
- BRE.TT.200.CAZ
- Brand:
- LEMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMO | |
| Gender | Male | |
| Product Type | Cable Seal | |
| Sub Type | Dust Cap | |
| Military Standard | No | |
| Series | TT | |
| IP Rating | IP68 | |
| Panel Mount Fitting | Yes | |
| Material | Brass | |
| Cord Included | Yes | |
| Finish | Chrome | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LEMO | ||
Gender Male | ||
Product Type Cable Seal | ||
Sub Type Dust Cap | ||
Military Standard No | ||
Series TT | ||
IP Rating IP68 | ||
Panel Mount Fitting Yes | ||
Material Brass | ||
Cord Included Yes | ||
Finish Chrome | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
T series connectors have been specifically designed for outdoor applications. They include an inner sleeve and seals to pre-vent penetration of solids or liquids.This series is watertight when mated to give a protection index of IP68 as per IEC 60529 standard.
Related links
- LEMO 200 Male Cable Seal IP68 Rated Brass
- LEMO 0B MIL 1344A Male/Female Dust Cap IP54 IP50 with Brass Chrome Plated Finish Stainless
- LEMO 2S MIL 1344A Male/Female Dust Cap IP50 IP68 with Brass Chrome Plated Finish,
- LEMO 2B MIL 1344A Male/Female Dust Cap IP50 IP66 with Brass Chrome Plated Finish,
- LEMO 1B MIL 1344A Male/Female Dust Cap IP50 Rated Polyetheretherketone, Stainless
- RS PRO Cable Seal IP68 Rated, Nylon 66
- Souriau Sunbank by Eaton UTO MIL-STD-202 IP67 Metal
- LEMO 1B MIL 1344A Male/Female Dust Cap IP66 IP68 with Brass Chrome Plated Finish
