Phoenix Contact Female Crimp Crimp Contact, Contact Size 1 mm, Wire Size 0.06mm², 0.25 mm²
- RS Stock No.:
- 556-763
- Mfr. Part No.:
- 1623603
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$494.10
(exc. GST)
$543.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $494.10 | $4.941 |
*price indicative
- RS Stock No.:
- 556-763
- Mfr. Part No.:
- 1623603
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| Contact Size | 1 mm | |
| Wire Size | 0.06mm², 0.25mm² | |
| Series | SB-10KS001 | |
| Contact Type | Socket | |
| Contact Plating | Nickel Plated | |
| Termination Type | Crimp | |
| Contact Material | Copper Zinc Alloy | |
| Standards/Approvals | RoHS, EU | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
Contact Size 1 mm | ||
Wire Size 0.06mm², 0.25mm² | ||
Series SB-10KS001 | ||
Contact Type Socket | ||
Contact Plating Nickel Plated | ||
Termination Type Crimp | ||
Contact Material Copper Zinc Alloy | ||
Standards/Approvals RoHS, EU | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is an essential component for reliable electrical connections, specifically designed for versatility and performance. The innovative socket design ensures compatibility with a range of wire sizes, accommodating crimp ranges effectively. Crafted to facilitate robust connections, this product is nickel plated with a gold coating for enhanced conductivity and durability. Its mechanical properties, including a contact diameter of 1 mm, ensure a secure fit while maintaining ease of use during installation. With its focus on vibration and temperature resistance, this crimp contact guarantees stable operation, making it an ideal choice for a variety of applications across different sectors, from automation to industrial communication.
Robust construction allows for high tensile strength and stability
Compatible with a variety of wire sizes and types for versatile use
Facilitates easy production monitoring enhancing workflow efficiency
Rated for 100 insertion and withdrawal cycles which ensuring longevity
Meets EU RoHS substance requirements showcasing commitment to environmental standards
Related links
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 0.06mm², 0.25 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.06mm², 0.25 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.06mm², 1 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.06mm², 1 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.06mm², 1 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.06mm², 1 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.5mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.75mm², 1 mm²
