Phoenix Contact Female Crimp Circular Connector Contact, Contact Size 2 mm, Wire Size 1.5mm², 2.5 mm²
- RS Stock No.:
- 188-6809
- Distrelec Article No.:
- 304-32-294
- Mfr. Part No.:
- 1603509
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$88.75
(exc. GST)
$97.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | $1.775 | $88.75 |
| 500 - 2450 | $1.748 | $87.40 |
| 2500 - 4950 | $1.678 | $83.90 |
| 5000 + | $1.597 | $79.85 |
*price indicative
- RS Stock No.:
- 188-6809
- Distrelec Article No.:
- 304-32-294
- Mfr. Part No.:
- 1603509
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Contact Size | 2 mm | |
| Wire Size | 1.5mm², 2.5mm² | |
| Series | RC-5AS2000 | |
| Contact Type | Turned | |
| Length | 14.25mm | |
| Contact Plating | Nickel, Gold | |
| Contact Material | Copper Zinc Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS II | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Contact Size 2 mm | ||
Wire Size 1.5mm², 2.5mm² | ||
Series RC-5AS2000 | ||
Contact Type Turned | ||
Length 14.25mm | ||
Contact Plating Nickel, Gold | ||
Contact Material Copper Zinc Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS II | ||
- COO (Country of Origin):
- DE
Crimp contact, turned, contact diameter: 2 mm, crimp range: 1.5 mm² ... 2.5 mm²
Related links
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 1.5mm², 2.5 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 1.5mm², 2.5 mm²
- Phoenix Contact Crimp Crimp Contact Wire Size 1.5mm², 2.5 mm²
- HARTING Female Crimp Crimp Contact Wire Size 1.5mm², 2.5 mm²
- HARTING Male Crimp Crimp Contact Wire Size 1.5mm², 2.5 mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 1mm², 2.5 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.25mm², 2.5 mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 1mm²
