Souriau Sunbank by Eaton Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 24AWG, 26 AWG
- RS Stock No.:
- 788-7968
- Distrelec Article No.:
- 304-45-873
- Mfr. Part No.:
- SC24ML1S31
- Brand:
- Souriau Sunbank by Eaton
Get a bulk buy discount
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$138.40
(exc. GST)
$152.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,200 unit(s) shipping from 23 November 2026
- Plus 2,000 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $1.384 | $138.40 | - |
| 500 - 2400 | $1.367 | $136.70 | 1% |
| 2500 - 4900 | $1.317 | $131.70 | 4% |
| 5000 - 9900 | $1.273 | $127.30 | 8% |
| 10000 + | $1.245 | $124.50 | 10% |
*price indicative
- RS Stock No.:
- 788-7968
- Distrelec Article No.:
- 304-45-873
- Mfr. Part No.:
- SC24ML1S31
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Contact Size | 16 | |
| Current | 13A | |
| Wire Size | 24AWG, 26AWG | |
| Series | UTS | |
| For Use With | Circular Connector | |
| Contact Type | Socket | |
| Length | 4mm | |
| Contact Plating | Gold over Nickel | |
| Voltage | 750V | |
| Minimum Operating Temperature | -20°C | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Maximum Contact Resistance | 3mΩ | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Contact Size 16 | ||
Current 13A | ||
Wire Size 24AWG, 26AWG | ||
Series UTS | ||
For Use With Circular Connector | ||
Contact Type Socket | ||
Length 4mm | ||
Contact Plating Gold over Nickel | ||
Voltage 750V | ||
Minimum Operating Temperature -20°C | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Maximum Contact Resistance 3mΩ | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Trim Trio Stamped and Formed Contacts
A comprehensive range of crimp contacts suitable for any connector from the Trim Trio range of connectors, encompassing MSM-MSG -MB rectangular connectors, SMS Qikmate connectors, UTO - UTS - UTL - UTG and UTP - MBG series circular connectors. Featuring a copper alloy contact body and stainless steel outer spring.
Two piece construction with dual purpose spring which serves for contact retention and protects the body against damage
Suitable for high volume installation
Souriau UTS
Note
For wire only crimp contact.For use with Souriau SHANDLES crimp hand tool and a selection of crimp die sets including S16SCM20, S16SCML11, S16SCML1
Related links
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
