Bulgin Male Crimp Circular Connector Contact, Contact Size 8, Wire Size 18AWG, 20 AWG
- RS Stock No.:
- 765-9832
- Mfr. Part No.:
- SA3544/P
- Brand:
- Bulgin
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 765-9832
- Mfr. Part No.:
- SA3544/P
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Circular Connector Contact | |
| Gender | Male | |
| Contact Size | 8 | |
| Current | 10A | |
| Wire Size | 18AWG, 20AWG | |
| Series | Buccaneer 6000 | |
| For Use With | Circular Connector | |
| Contact Plating | Gold | |
| Voltage | 277V ac, 277V ac | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum Contact Resistance | 10mΩ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Circular Connector Contact | ||
Gender Male | ||
Contact Size 8 | ||
Current 10A | ||
Wire Size 18AWG, 20AWG | ||
Series Buccaneer 6000 | ||
For Use With Circular Connector | ||
Contact Plating Gold | ||
Voltage 277V ac, 277V ac | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Maximum Contact Resistance 10mΩ | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TN
Bulgin Buccaneer, 6000 Series Crimp Contacts
A comprehensive range of crimp contacts suitable for use with the Bulgin Buccaneer 6000 series of circular connectors.
Note
For crimp locators see: 765-9858 , 765-9848 , 765-9839 and for removal tools see: 765-9854 , 765-9845 and 765-9820
Related links
- Bulgin Female Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- RS PRO Female Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- TE Connectivity Male Crimp Pin Terminal Wire Size 18AWG, 20 AWG
- RS PRO Female Crimp Circular Connector Contact 20 AWG
