TE Connectivity Male Crimp Pin Terminal, Contact Size 16, Wire Size 18AWG, 20 AWG

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
680-474
Mfr. Part No.:
776349-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pin Terminal

Gender

Male

Contact Size

16

Wire Size

18AWG, 20AWG

Current

13A

Series

AMPSEAL 16

For Use With

Connectors

Contact Type

Pin

Length

0.914in

Contact Plating

Nickel

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
US
The TE Connectivity Pin Terminal designed for reliable wire termination in Compact electrical systems. It accommodates 20 to 18 AWG copper wires for secure connections. The clean body design and nickel plating offer durability and stable performance in moderate temperature environments. Ideal for automotive, industrial, and general-purpose applications where space and reliability matter.

Copper base material

Crimp termination

F crimp type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy