binder Female Crimp Circular Connector Contact, Wire Size 20AWG
- RS Stock No.:
- 734-5057
- Distrelec Article No.:
- 304-35-290
- Mfr. Part No.:
- 61-0897-139
- Brand:
- binder
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 734-5057
- Distrelec Article No.:
- 304-35-290
- Mfr. Part No.:
- 61-0897-139
- Brand:
- binder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | binder | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Wire Size | 20AWG | |
| Current | 16A | |
| Series | 692 | |
| For Use With | RD24 Power Connector | |
| Contact Type | Stamped | |
| Length | 21.6mm | |
| Contact Plating | Silver | |
| Termination Type | Crimp | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 5mΩ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand binder | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Wire Size 20AWG | ||
Current 16A | ||
Series 692 | ||
For Use With RD24 Power Connector | ||
Contact Type Stamped | ||
Length 21.6mm | ||
Contact Plating Silver | ||
Termination Type Crimp | ||
Contact Material Brass | ||
Maximum Contact Resistance 5mΩ | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Contacts For RD24 Power Connectors - Series 692 and 693
Male and female contacts for the 692 and 693 series RD24 power connectors. These RD24 power connector contacts are bronze with silver plating and have a contact resistance of ≤ 5 mΩ.
Related links
- binder Male Crimp Circular Connector Contact, Wire Size 20AWG
- binder Female Crimp Circular Connector Contact 26 AWG
- binder Female Crimp Circular Connector Contact, Wire Size 18AWG
- binder Female Crimp Circular Connector Contact, Wire Size 16AWG
- binder Female Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
- binder Male Crimp Circular Connector Contact, Wire Size 18AWG
- binder Male Crimp Circular Connector Contact, Wire Size 16AWG
- binder Male Crimp Circular Connector Contact 26 AWG
