binder Male Crimp Circular Connector Contact, Wire Size 18AWG

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$6.68

(exc. GST)

$7.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 315 unit(s) ready to ship from another location
  • Plus 565 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 245$1.336$6.68-
250 - 495$1.298$6.492%
500 - 1245$1.25$6.256%
1250 - 2495$1.226$6.138%
2500 +$1.202$6.0110%

*price indicative

Packaging Options:
RS Stock No.:
734-5041
Distrelec Article No.:
304-35-288
Mfr. Part No.:
61-0893-139
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Product Type

Circular Connector Contact

Gender

Male

Wire Size

18AWG

Current

16A

Series

692

For Use With

RD24 Power Connector

Contact Type

Stamped

Length

25mm

Contact Plating

Silver

Contact Material

Brass

Termination Type

Crimp

Maximum Contact Resistance

5mΩ

Standards/Approvals

No

COO (Country of Origin):
DE

Contacts For RD24 Power Connectors - Series 692 and 693


Male and female contacts for the 692 and 693 series RD24 power connectors. These RD24 power connector contacts are bronze with silver plating and have a contact resistance of ≤ 5 mΩ.

  • RS Stock No. 7345041P
  • Mfr. Part No. 61-0893-139
Each (Supplied in a Bag)
$1.336
  • RS Stock No. 7345050
  • Mfr. Part No. 61-0898-139
Each (In a Bag of 5)
$2.352
  • RS Stock No. 7345044
  • Mfr. Part No. 61-0894-139
Each (In a Bag of 5)
$1.142
  • RS Stock No. 7620670
  • Mfr. Part No. M39029/58-363  PK 25   RM3/140
Each (In a Pack of 25)
$5.765

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy