Amphenol Industrial Male Crimp Circular Connector Contact, Wire Size 18AWG
- RS Stock No.:
- 696-4464
- Mfr. Part No.:
- SC000036
- Brand:
- Amphenol Industrial
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$9.98
(exc. GST)
$10.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $1.996 | $9.98 |
*price indicative
- RS Stock No.:
- 696-4464
- Mfr. Part No.:
- SC000036
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Wire Size | 18AWG | |
| Current | 30A | |
| Series | M23 B | |
| For Use With | M23 Connectors | |
| Contact Type | Machined | |
| Length | 27mm | |
| Contact Plating | Gold | |
| Voltage | 250V | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 130°C | |
| Maximum Contact Resistance | 3mΩ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Wire Size 18AWG | ||
Current 30A | ||
Series M23 B | ||
For Use With M23 Connectors | ||
Contact Type Machined | ||
Length 27mm | ||
Contact Plating Gold | ||
Voltage 250V | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 130°C | ||
Maximum Contact Resistance 3mΩ | ||
Standards/Approvals No | ||
MotionGrade M23 Series Crimp Terminals
Amphenol MotionGrade Series
The Amphenol MotionGrade offers superior shielding quality components coupled with a simplistic design provide maximum EMI/RFI shielding capabilities while reducing assembly preparation times. ;The overall design construction allows for one-step process of contact extraction. ;An integrated contact locking system ensures ease of use and definitive contact integrity upon insertion. ;The contacts offer a 360° mating surface around the pin.;Amphenol's RockSolid contact ensures longer contact life, lower contact resistance, immunizes against shock and vibration all while maintaining low insertion and extraction forces.
Note
For 2mm terminals refer to crimp tool 314-7584
Related links
- Amphenol Industrial Male Crimp Circular Connector Contact, Wire Size 18AWG
- Amphenol Industrial Male Crimp Circular Connector Contact Wire Size 18AWG
- Amphenol Industrial Male Crimp Crimp Socket Contact Wire Size 18AWG
- Amphenol Industrial Male Crimp Circular Connector Contact, Wire Size 22AWG
- Amphenol Industrial Male Crimp Circular Connector Contact 22 AWG
- binder Male Crimp Circular Connector Contact, Wire Size 18AWG
- Amphenol Industrial Male Crimp Circular Connector Contact 26 AWG
- Amphenol Industrial Female Crimp Circular Connector Contact, Wire Size 18AWG
