Bulgin Female Solder Circular Connector Contact, Wire Size 20AWG, 24 AWG
- RS Stock No.:
- 426-1350
- Distrelec Article No.:
- 301-64-946
- Mfr. Part No.:
- SA3349/1
- Brand:
- Bulgin
Get a bulk buy discount
Add 150 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$47.34
(exc. GST)
$52.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 60 unit(s) shipping from 23 November 2026
- Plus 6,180 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 140 | $4.734 | $47.34 | - |
| 150 - 490 | $4.65 | $46.50 | 1% |
| 500 + | $4.493 | $44.93 | 5% |
*price indicative
- RS Stock No.:
- 426-1350
- Distrelec Article No.:
- 301-64-946
- Mfr. Part No.:
- SA3349/1
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Wire Size | 20AWG, 24AWG | |
| Current | 8A | |
| Series | Buccaneer 400 / Buccaneer 4000 | |
| For Use With | Buccaneer 400 / 4000 Series Connectors | |
| Contact Type | Signal | |
| Contact Plating | Gold | |
| Voltage | 250V ac, 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 80°C | |
| Maximum Contact Resistance | 5mΩ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Wire Size 20AWG, 24AWG | ||
Current 8A | ||
Series Buccaneer 400 / Buccaneer 4000 | ||
For Use With Buccaneer 400 / 4000 Series Connectors | ||
Contact Type Signal | ||
Contact Plating Gold | ||
Voltage 250V ac, 250V ac | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Maximum Operating Temperature 80°C | ||
Maximum Contact Resistance 5mΩ | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TN
Bulgin Buccaneer 400 / Buccaneer 4000 Series Circular Connector Contact, 8A Current Rating, 250V AC/DC Voltage Rating - SA3349/1
This circular connector contact is designed for seamless connectivity within the Buccaneer 400 series connectors. The female configuration provides reliable signal transmission, making it vital for various automation, electronic, and electrical applications. Its robust construction and high-performance specifications enhance its suitability for operation in various environments.
Features & Benefits
• Gold-plated contacts improve conductivity and reduce corrosion
• Made from copper alloy, ensuring durability and dependability
• Functions effectively in temperatures from -40°C to +80°C
Applications
• Used in automation systems for effective signalling
• Suitable for connections in electrical panels, delivering stability
• Appropriate for marine and outdoor requiring waterproofing
• Fits various cable mounting setups for added flexibility
What wire sizes are suitable for this connector?
It supports wire sizes from 24AWG to 20AWG, catering to diverse wiring needs.
Can this connector withstand extreme temperatures?
It operates effectively within a temperature range of -40°C to +80°C, suitable for various conditions.
What materials are used in its construction?
It features a copper alloy construction with gold-plated contacts, enhancing its longevity and performance in various environments.
Is it suitable for marine environments?
Yes, its design and materials are appropriate for marine applications, ensuring consistent performance in harsh conditions.
- RS Stock No. 4261338
- Mfr. Part No. SA3350/1
Each (In a Bag of 10)
$3.434
- RS Stock No. 4261316
- Mfr. Part No. SA3349
Each (In a Bag of 10)
$4.734
- RS Stock No. 4261344
- Mfr. Part No. SA3347/1
Each (In a Bag of 10)
$42.933
- RS Stock No. 0428591
- Mfr. Part No. T2210002010-030
1 Pack of 25
$10.45
Related links
- Bulgin Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG
- Bulgin Male Solder Circular Connector Contact 24 AWG
- RS PRO Female Solder Circular Connector Contact Wire Size 20AWG, 24 AWG
- Bulgin Female Solder Circular Connector Contact 28 AWG
- Bulgin Female Solder Circular Connector Contact 26 AWG
- Bulgin Female Solder Circular Connector Contact, Wire Size 22AWG
- Hirose Male Crimp Circular Connector Contact 24 AWG
- Phoenix Contact Female Crimp Crimp Contact 24 AWG











