TE Connectivity Female Crimp Heavy Duty Power Connector Contact, Contact Size 8 AWG, Wire Size 8mm²
- RS Stock No.:
- 360-2536
- Mfr. Part No.:
- 213843-4
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$152.38
(exc. GST)
$167.62
(inc. GST)
- RS Stock No.:
- 360-2536
- Mfr. Part No.:
- 213843-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Heavy Duty Power Connector Contact | |
| Gender | Female | |
| Contact Size | 8 AWG | |
| Wire Size | 8mm² | |
| Current | 50A | |
| Series | Multimate | |
| For Use With | Heavy Duty Power Connector | |
| Length | 30.3mm | |
| Voltage | 600V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heavy Duty Power Connector Contact | ||
Gender Female | ||
Contact Size 8 AWG | ||
Wire Size 8mm² | ||
Current 50A | ||
Series Multimate | ||
For Use With Heavy Duty Power Connector | ||
Length 30.3mm | ||
Voltage 600V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Power Contacts
From TE Connectivity this contact is for use with AMP Circular Plastic Connectors (CPC) Series 5 & 6.
Series 5 power connectors have 3 pole Powerband contacts
Series 6 power connectors have 8 signal and 2 Powerband contacts
A wire entry seal is required in conjunction with the backshell
Include the flange seal with the panel socket for full sealing capabilities
Plugs, Sockets & Seals
Based on the successful and popular standard CPC series, these fully sealed IP65 power connectors utilise precision-formed Powerband contacts that offer a rating of up to 45A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic, rated UL94V-0, these connectors offer an economical, environmentally sealed solution.
Note
The correct assembly procedures must be followed to ensure a full IP65 rating.
- RS Stock No. 3602542
- Mfr. Part No. 213843-3
Each (In a Pack of 10)
$15.238
- RS Stock No. 1649190
- Mfr. Part No. 213847-4
Each (In a Box of 100)
$16.661
- RS Stock No. 3602508
- Mfr. Part No. 213847-4
Each (In a Pack of 10)
$19.425
- RS Stock No. 3602520
- Mfr. Part No. 213847-3
Each (In a Pack of 10)
$20.257
Related links
- TE Connectivity Female Crimp Heavy Duty Power Connector Contact Wire Size 8mm²
- TE Connectivity Female Crimp Heavy Duty Power Connector Contact Wire Size 3mm²
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 12AWG, 14 AWG
- Amphenol Socapex Genderless Wire Wrap MIL Spec Circular Connector Wire Size 8mm
- JAE Male Crimp Circular Connector Contact Wire Size 26AWG
- JAE Female Crimp Circular Connector Contact Wire Size 26AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 10AWG, 8 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 20AWG, 24 AWG












