Texas Instruments SN74AHC541QPWRG4Q1, 8-Channel Non-Inverting 3 State Octal Buffer & Line Driver, 20-Pin TSSOP
- RS Stock No.:
- 268-3191
- Mfr. Part No.:
- SN74AHC541QPWRG4Q1
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$28.90
(exc. GST)
$31.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,625 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $1.156 | $28.90 |
*price indicative
- RS Stock No.:
- 268-3191
- Mfr. Part No.:
- SN74AHC541QPWRG4Q1
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Octal Buffer & Line Driver | |
| Logic Family | 74AHC | |
| Logic Function | Buffer, Driver | |
| Number of Channels | 8 | |
| Schmitt Trigger Input | No | |
| Input Type | Voltage | |
| Output Type | 3 State | |
| Polarity | Non-Inverting | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 500mV | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 353mm | |
| Standards/Approvals | No | |
| Height | 32mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Octal Buffer & Line Driver | ||
Logic Family 74AHC | ||
Logic Function Buffer, Driver | ||
Number of Channels 8 | ||
Schmitt Trigger Input No | ||
Input Type Voltage | ||
Output Type 3 State | ||
Polarity Non-Inverting | ||
Package Type TSSOP | ||
Minimum Supply Voltage 500mV | ||
Pin Count 20 | ||
Maximum Supply Voltage 7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 353mm | ||
Standards/Approvals No | ||
Height 32mm | ||
Automotive Standard No | ||
Related links
- Texas Instruments SN74AHC541QPWRG4Q1 20-Pin TSSOP
- Texas Instruments SN74HC244PWR 20-Pin TSSOP
- Texas Instruments 20-Pin TSSOP
- Texas Instruments SN74ACT244NSR 20-Pin SO
- Texas Instruments SN74LVC244APW 20-Pin TSSOP
- Texas Instruments 20-Pin TSSOP
- Texas Instruments 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
- Texas Instruments SN74LV244APWR 8-Channel Buffer & Line Driver Non-Inverting, 20-Pin TSSOP
