TE Connectivity Female Crimp Heavy Duty Power Connector Contact, Contact Size 8 AWG, Wire Size 3mm²
- RS Stock No.:
- 360-2520
- Mfr. Part No.:
- 213847-3
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$202.57
(exc. GST)
$222.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $20.257 | $202.57 |
*price indicative
- RS Stock No.:
- 360-2520
- Mfr. Part No.:
- 213847-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Heavy Duty Power Connector Contact | |
| Contact Size | 8 AWG | |
| Wire Size | 3mm² | |
| Current | 50A | |
| Series | Multimate | |
| For Use With | AMP Circular Plastic Connector Series 5 and 6 | |
| Contact Type | Signal | |
| Length | 30.3mm | |
| Contact Plating | Gold Flash | |
| Voltage | 600V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Heavy Duty Power Connector Contact | ||
Contact Size 8 AWG | ||
Wire Size 3mm² | ||
Current 50A | ||
Series Multimate | ||
For Use With AMP Circular Plastic Connector Series 5 and 6 | ||
Contact Type Signal | ||
Length 30.3mm | ||
Contact Plating Gold Flash | ||
Voltage 600V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Power Contacts
From TE Connectivity this contact is for use with AMP Circular Plastic Connectors (CPC) Series 5 & 6.
Series 5 power connectors have 3 pole Powerband contacts
Series 6 power connectors have 8 signal and 2 Powerband contacts
A wire entry seal is required in conjunction with the backshell
Include the flange seal with the panel socket for full sealing capabilities
Plugs, Sockets & Seals
Based on the successful and popular standard CPC series, these fully sealed IP65 power connectors utilise precision-formed Powerband contacts that offer a rating of up to 45A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic, rated UL94V-0, these connectors offer an economical, environmentally sealed solution.
Note
The correct assembly procedures must be followed to ensure a full IP65 rating.
Related links
- TE Connectivity Female Crimp Heavy Duty Power Connector Contact Wire Size 3mm²
- TE Connectivity Female Crimp Heavy Duty Power Connector Contact Wire Size 8mm²
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 12AWG, 14 AWG
- JAE Male Crimp Circular Connector Contact Wire Size 26AWG
- JAE Female Crimp Circular Connector Contact Wire Size 26AWG
- Bulgin Male Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- Bulgin Female Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 10AWG, 8 AWG
