TE Connectivity Male/Female Crimp Crimp Socket Contact, Wire Size 8AWG

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $6.10

View bulk pricing options

Subtotal (1 unit)*

$15.73

(exc. GST)

$17.30

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$15.73-
10 - 24$15.12$6.10
25 - 49$14.33$35.00
50 - 99$13.81$96.00
100 +$13.21$252.00

*price indicative

RS Stock No.:
260-4178
Mfr. Part No.:
2390328-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male/Female

Product Type

Crimp Socket Contact

Wire Size

8AWG

Current

40A

For Use With

Discrete Wire

Contact Type

Socket

Contact Plating

Silver

Voltage

125V

Contact Material

Brass

Termination Type

Crimp

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL recognised to UL 1977

COO (Country of Origin):
US
The TE Connectivity blind mating mobile charging connector contains power contact, socket, crimp which is intended for smaller mobile robots and autonomous vehicles typically used in warehouse environments. Autonomous mobile robots (AMR) are currently used mostly for material handling (picking, movement, storage, sorting) in the warehouse automation space. The charging connector is available in 2 and 3 power contact options with up to 8 signal contacts to ease installation and rework cycle times.

High mating cycle life

Modular solution that will support different configurations, data, sensing

First make last break power contact (3P only)

Floating panel mount design maximizes misalignment tolerance capability

UL recognized to UL 1977

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy