Amphenol Industrial Female Crimp Crimp Socket Contact, Contact Size 16

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 500 units)*

$678.50

(exc. GST)

$746.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
500 - 2000$1.357$678.50
2500 +$1.312$656.00

*price indicative

RS Stock No.:
204-4111
Distrelec Article No.:
304-39-246
Mfr. Part No.:
MS16M23F
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Gender

Female

Product Type

Crimp Socket Contact

Contact Size

16

Current

13A

Series

MS16M23xx

For Use With

MP16M23XX

Contact Type

Socket

Length

18.5mm

Contact Material

Copper Alloy

Termination Type

Crimp

Minimum Operating Temperature

-45°C

Maximum Contact Resistance

6mΩ

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol Socket Contact is of Size 16, Machined, Gold Flash, Wire Range 0.75-1.5mm² 16-18 AWG.

Resistance <6m Ohms

Contact Type Crimp

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy