TE Connectivity Female Crimp Crimp Socket Contact, Contact Size 1 mm, Wire Size 0.03mm², 0.34 mm²
- RS Stock No.:
- 205-0072
- Mfr. Part No.:
- 60.172.11
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-0072
- Mfr. Part No.:
- 60.172.11
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Socket Contact | |
| Gender | Female | |
| Contact Size | 1 mm | |
| Current | 3.6A | |
| Wire Size | 0.03mm², 0.34mm² | |
| Series | 617 | |
| For Use With | 623 Insulation Insert | |
| Length | 13.9mm | |
| Contact Plating | Gold | |
| Termination Type | Crimp | |
| Contact Material | Brass, Gold Plated | |
| Maximum Contact Resistance | 5mΩ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Socket Contact | ||
Gender Female | ||
Contact Size 1 mm | ||
Current 3.6A | ||
Wire Size 0.03mm², 0.34mm² | ||
Series 617 | ||
For Use With 623 Insulation Insert | ||
Length 13.9mm | ||
Contact Plating Gold | ||
Termination Type Crimp | ||
Contact Material Brass, Gold Plated | ||
Maximum Contact Resistance 5mΩ | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
TE Connectivity
The TE Connectivity 1 mm contact socket made up of brass and it is gold plated. It's contact resistance is less than 5 mOhm. The rated maximum current is up to 3.6 A.
6 mm stripping length required
500 mating cycles
ø0.9 x 13.9 mm dimensions
Related links
- TE Connectivity Female Solder Crimp Socket Contact Wire Size 1.5mm²
- TE Connectivity Female Crimp Crimp Socket Contact, Contact Size 1 mm
- TE Connectivity Socket Crimp Crimp Socket Contact Wire Size 0.5 - 1.5 mm²
- TE Connectivity Socket Solder Crimp Socket Contact Wire Size 1.5 mm²
- TE Connectivity Female Crimp Crimp Socket Contact Wire Size 0.35mm², 2.5 mm²
- TE Connectivity Female Crimp Crimp Socket Contact Wire Size 20AWG
- TE Connectivity Female Crimp Socket Contact Wire Size 2mm²
- TE Connectivity Female Crimp Socket Contact Wire Size 0.84mm²
