Phoenix Contact Female Crimp Crimp Contact, Contact Size 10 mm, Wire Size 8AWG
- RS Stock No.:
- 256-0085
- Mfr. Part No.:
- 1607916
- Brand:
- Phoenix Contact
Subtotal (1 box of 4 units)*
$765.93
(exc. GST)
$842.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 4 + | $191.483 | $765.93 |
*price indicative
- RS Stock No.:
- 256-0085
- Mfr. Part No.:
- 1607916
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| Contact Size | 10 mm | |
| Wire Size | 8AWG | |
| Series | SL | |
| Contact Type | Turned | |
| Length | 8mm | |
| Contact Plating | Silver | |
| Contact Material | Copper Zinc Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Crimp Contact | ||
Contact Size 10 mm | ||
Wire Size 8AWG | ||
Series SL | ||
Contact Type Turned | ||
Length 8mm | ||
Contact Plating Silver | ||
Contact Material Copper Zinc Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact product is crimp contact with low contact resistance. The contact surface is silver plated and contact material is made up of copper alloy. It has a contact diameter of 10 mm.
Vibration and temperature resistant assembly
Easy production monitoring
High tensile strength of the connection
- RS Stock No. 2560088
- Mfr. Part No. 1607918
Each (In a Box of 4)
$194.19
- RS Stock No. 2560089
- Mfr. Part No. 1607919
Each (In a Box of 4)
$199.748
- RS Stock No. 0522079
- Mfr. Part No. 1550059
1 Pack of 10
$256.00
- RS Stock No. 2560082
- Mfr. Part No. 1607913
Each (In a Box of 4)
$166.515
Related links
- Phoenix Contact Female Crimp Crimp Contact Wire Size 8AWG
- TE Connectivity Male/Female Crimp Crimp Contact Wire Size 8AWG
- Phoenix Contact Male Crimp Crimp Contact Wire Size 8AWG
- Phoenix Contact Female Crimp Crimp Contact Wire Size 4AWG
- Phoenix Contact Female Crimp Crimp Contact Wire Size 2AWG
- Phoenix Contact Male Crimp Crimp Contact Wire Size 4AWG
- Phoenix Contact Female Crimp Crimp Contact Wire Size 4AWG
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.06mm², 1 mm²












