Phoenix Contact Crimp Circular Connector Contact, Contact Size 10 mm, Wire Size 10mm², 2 mm²

Subtotal (1 box of 4 units)*

$643.53

(exc. GST)

$707.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
4 +$160.883$643.53

*price indicative

RS Stock No.:
256-0080
Mfr. Part No.:
1607911
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Contact

Contact Size

10 mm

Wire Size

10mm², 2mm²

Series

SL

Contact Type

Turned

Length

8mm

Contact Plating

Silver

Termination Type

Crimp

Contact Material

Copper Zinc Alloy

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Phoenix Contact Crimp contact of contact diameter 10 mm and crimp range 10 mm2 to 10 mm2. It has low contact resistance and high tensile strength of the connection. The contact material is copper alloy.

High tensile strength of the connection

Contact diameter 10 mm

Crimp range 10 mm2 to 10 mm2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy