Phoenix Contact Crimp Circular Connector Contact, Contact Size 10 mm, Wire Size 2mm², 50 mm²
- RS Stock No.:
- 256-0084
- Mfr. Part No.:
- 1607915
- Brand:
- Phoenix Contact
Subtotal (1 box of 4 units)*
$754.34
(exc. GST)
$829.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 4 + | $188.585 | $754.34 |
*price indicative
- RS Stock No.:
- 256-0084
- Mfr. Part No.:
- 1607915
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Contact | |
| Contact Size | 10 mm | |
| Wire Size | 2mm², 50mm² | |
| Series | SL | |
| Contact Type | Turned | |
| Length | 5mm | |
| Contact Plating | Silver Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Contact | ||
Contact Size 10 mm | ||
Wire Size 2mm², 50mm² | ||
Series SL | ||
Contact Type Turned | ||
Length 5mm | ||
Contact Plating Silver Plated | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp contact of contact diameter 10 mm and crimp range 50 mm2 to 50 mm2. It has low contact resistance and high tensile strength of the connection. The contact material is copper alloy.
High tensile strength of the connection
Contact diameter 10 mm
Crimp range 50 mm2 to 50 mm2
Related links
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 2mm², 4 mm²
- Phoenix Contact Crimp Circular Connector Contact Wire Size 50mm²
- Phoenix Contact Crimp Circular Connector Contact Wire Size 35mm²
- Phoenix Contact Crimp Circular Connector Contact Wire Size 16mm², 2 mm²
- Phoenix Contact Crimp Circular Connector Contact Wire Size 10mm², 2 mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 0.25 → 1 mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 2.5 → 4 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 1.5 → 4 mm²
