ITT Cannon Female Crimp Circular Connector Contact, Contact Size 18/14 AWG, Wire Size 18AWG
- RS Stock No.:
- 237-4058
- Mfr. Part No.:
- 031-8703-000
- Brand:
- ITT Cannon
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.93
(exc. GST)
$10.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,405 unit(s) shipping from 23 November 2026
- Plus 750 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $1.986 | $9.93 | - |
| 50 - 245 | $1.928 | $9.64 | 2% |
| 250 - 995 | $1.87 | $9.35 | 5% |
| 1000 - 2495 | $1.814 | $9.07 | 8% |
| 2500 + | $1.758 | $8.79 | 11% |
*price indicative
- RS Stock No.:
- 237-4058
- Mfr. Part No.:
- 031-8703-000
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Contact Size | 18/14 AWG | |
| Wire Size | 18AWG | |
| Series | Sure Seal | |
| For Use With | CCT-SS-10N | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 60529, CE | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Contact Size 18/14 AWG | ||
Wire Size 18AWG | ||
Series Sure Seal | ||
For Use With CCT-SS-10N | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 60529, CE | ||
- COO (Country of Origin):
- DE
The ITT Cannon has socket contact for hand crimp tool CCT. This socket contact are tin plated.
Suitable for 0.75 to 1.5 mm2 wire
With insulation support
Related links
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 18AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- ITT Cannon Male Crimp Circular Connector Contact, Contact Size 18/14 AWG
- ITT Cannon Female Crimp Circular Connector Contact 20 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 20AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 18AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 18 → 14 AWG
- ITT Cannon Female Solder Circular Connector Contact 14 AWG
